Illinois Capacitor940C10P47K-FCapacitor Film

Cap Film 0.47uF 1000V PP 10%( 24 X 34mm) Axial 0.005 Ohm 105°C

This 940C10P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. The 940C10P47K-F part has an axial termination style. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. Its capacitance value is 0.47uF. This product is 34(Max) mm long with a diameter of 24(Max) mm.

34 parts: Ships in 4 days

    Total$54.98Price for 6

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 34 parts
      • Price: $9.164

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.