Illinois Capacitor940C10P22K-FCapacitor Film

Cap Film 0.22uF 1000V PP 10%( 17.5 X 34mm) Axial 0.007 Ohm 105°C

This 940C10P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The 940C10P22K-F part has an axial termination style. This product is 34(Max) mm long with a diameter of 17.5(Max) mm.

Import TariffMay apply to this part

41 parts: Ships tomorrow

    Total$3.27Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 41 parts
      • Price: $3.2675

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.