Mill-Max940-44-032-17-400004Connector Socket

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R

Used with multi-wired cables, this plcc socket 940-44-032-17-400004 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector has 32 contacts that are plated with tin over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. 940-44-032-17-400004 is housed in polyphenylene sulfide. This product is 20.65 mm long, 4.45 mm tall and 18.1 mm deep. It is insulated with polyphenylene sulfide. It uses the solder termination method.

Import TariffMay apply to this part

3,900 parts: Ships in 2 days

    Total$448.89Price for 390

    • (390)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,900 parts
      • Price: $1.151

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.