Mill-Max940-44-032-17-400000Connector Socket
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PLCC Socket | |
| SKT | |
| 32 | |
| 1.27 | |
| Solder | |
| Straight | |
| 1 | |
| 30 | |
| -55 | |
| 105 | |
| 25 | |
| Tube | |
| 20.65 | |
| 18.1 | |
| 4.45 | |
| Surface Mount |
This plcc socket 940-44-032-17-400000 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector has 32 contacts that are plated with tin over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. 940-44-032-17-400000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. This product is 20.65 mm long, 4.45 mm tall and 18.1 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
