Mill-Max940-44-028-24-000000Connector Socket

Conn PLCC Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Expand your design options with this plcc socket 940-44-028-24-000000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector has 28 contacts that are plated with tin over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. 940-44-028-24-000000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. It uses the solder termination method. This product is 18.11 mm long, 8.26 mm tall and 18.11 mm deep. This connector socket has an operating temperature of -40 to 120 °C.

Import TariffMay apply to this part

611 parts: Ships tomorrow

    Total$272.65Price for 33

    • (33)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 611 parts
      • Price: $8.2622

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.