Bourns93R1A-R22-A22L
Res Cermet POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -40 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.7 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Place this 93R1A-R22-A22L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 2 W. This product has a resistance value of 250K Ohm. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. The 93R1A-R22-A22L part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -40 to 125 °C. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

