TT Electronics / BI Technologies93PR1MEGLF
Res Cermet Trimmer 1M Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1M | |
| 10% | |
| 200 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 200 | |
| 1 | |
| Box | |
| 12.7 | |
| 6.35 | |
| 1.5 | |
| Through Hole |
Calibrate the resistance of a circuit with this 93PR1MEGLF potentiometer from BI Technologies (TT electronics). This product has a resistance value of 1M Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product is 6.35 mm tall with a diameter of 12.7 mm. This device is made with cermet technology. It has a tolerance of 10%. The 93PR1MEGLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

