50-75% Off
Microchip Technology93LC86-I/PEEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16K | |
| 2Kx8|1Kx16 | |
| Yes | |
| 200(Min) | |
| 2 | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 2.5 to 6 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

