Microchip Technology93LC66BT-I/MNYEEPROM
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 4K | |
| 256x16 | |
| 8 | |
| Yes | |
| 200(Min) | |
| 250 | |
| 2 | |
| 0.5um | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

