Microchip Technology93LC66B/SNEEPROM
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 4K | |
| 256x16 | |
| 8 | |
| Yes | |
| 200(Min) | |
| 400 | |
| 2 | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| 2.5 to 6 | |
| 1.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tube | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

