Microchip Technology93LC66B-E/PEEPROM
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Yes |
| 4K | |
| 256x16 | |
| 8 | |
| Yes | |
| 200(Min) | |
| 250 | |
| 2 | |
| 0.5um | |
| Serial-Microwire | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| Tube | |
| 16 | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 9.27 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

