Ohmite93J3R0EResistor Fixed Single-Through Hole
Res Wirewound 3 Ohm 5% 3.25W ±100ppm/°C Vitreous Enamel AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 5% | |
| 200 | |
| 3.25 | |
| Wirewound | |
| ±100 | |
| 25 to 350 | |
| High Temperature | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5.9 | |
| 14.7 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

