Molex936011206Backshells
Hood 90° 10 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Polyester Powder | |
| Gray | |
| Hood | |
| GWconnect® |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

