Illinois Capacitor935C4W5K-FCapacitor Film
Cap Film 5uF 400V PP 10%( 27.1 X 57.1mm) Axial 0.01 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 5uF | |
| 10% | |
| 250VAC|400VDC | |
| 0.01 | |
| PP | |
| Self Healing|Low ESR|High Current|High Capacitance | |
| Through Hole | |
| Axial | |
| 27.1 X 57.1 | |
| -55 | |
| 105 | |
| 27.1 | |
| 57.1 | |
| 1 | |
| 41 |
This 935C4W5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. This product is 57.1 mm long with a diameter of 27.1 mm. It has a tolerance of 10%. This part has a lead diameter of 1 mm. The 935C4W5K-F part has an axial termination style. Its capacitance value is 5uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
