Illinois Capacitor935C4W1K-FCapacitor Film
Cap Film 1uF 400V PP 10%( 15.7 X 38.1mm) Axial 0.019 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 400VDC|250VAC | |
| 0.019 | |
| PP | |
| High Capacitance|High Current|Low ESR|Self Healing | |
| Through Hole | |
| Axial | |
| 15.7 X 38.1 | |
| -55 | |
| 105 | |
| 15.7 | |
| 38.1 | |
| 0.8 | |
| 41 |
This 935C4W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|275VAC. This part has a maximum operating temperature of 105 °C. The 935C4W1K-F part has an axial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm. This product is 38.1 mm long with a diameter of 15.7 mm. It has a tolerance of 10%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
