Molex93445-3202Connector Discrete Wire Housing
Conn Housing PL 4 POS Crimp ST Cable Mount Gray Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| -55 | |
| 125 | |
| Bag | |
| 18.9 | |
| 20.2 | |
| 32.4 | |
| Cable Mount |
Use this 934453202 discrete wire housing from Molex for a durable connection between discrete wires. This PL connector has 4 PL contacts. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This product is 10.4 mm long, 3.69 mm tall and 13.05 mm deep. 934453202 is housed in gray nylon. This rectangle connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

