Reduced Price
HARTING Technology Group9330102716Connector Rectangular
Conn Rectangular F 10 POS Cage Clamp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 10 | |
| 2 | |
| Cage Clamp | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| 34 | |
| 63.8 | |
| 34 | |
| 35.6 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Harting's 9330102716 discrete wire housing provides a durable connection for discrete wires. This F connector has 10 F contacts. This is a 2-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. This product is 64 mm long, 34 mm tall and 35.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

