| RoHS Not Applicable | |
| 9A991.D | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Environmental | |
| Module | |
| NO | |
| 4.4 | |
| 2 to 7 | |
| 2000 | |
| Current Sourcing | |
| 20 to 33 | |
| 24 | |
| 33 | |
| <=3 | |
| -40 | |
| 100 | |
| Barrel | |
| Shielded | |
| Mounting | Panel |
| Package Length | 77 mm |
| PCB changed | 3 |
| 3 |
Designed to be implemented within motion detection circuits, the Honeywell 932AB2W-A2P-PGM proximity sensor is a low-cost component that won't disappoint. It has a current sourcing output. This device has a minimum operating supply voltage of 20 V and a maximum of 33 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
