| Compliant | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Module | |
| Bluetooth v4.1 (BLE) | |
| Microcontroller | |
| 1 | |
| 2400 | |
| 2485 | |
| -92 | |
| I2C/UART | |
| On Board | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 10.11 |
| Package Length | 22 |
| PCB changed | 27 |
| Supplier Package | SMD Module |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

