Molex930700001Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot | |
| 6/Contact | |
| 32V | |
| 10 | |
| 10 | |
| -20 | |
| 120 | |
| 10 | |
| Carton | |
| 11.7 | |
| 9.2 | |
| 15.3 | |
| 3.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

