Vishay93026-47KSCapacitor Tantalum Wet
Cap Tant Wet 330uF 75V 10% (10.31 X 21.03mm) Axial 1 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 330uF | |
| 10% | |
| 75VDC | |
| 1 | |
| Very Low | |
| 2.1 | |
| 3 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 21.03 | |
| -55 | |
| 125 | |
| Bulk | |
| 27.38 | |
| 21.03(Max) | |
| 9.4 | |
| 10.31(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This 93026-47KS wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 75 VDC. Its leakage current is 3 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%. The 93026-47KS wet slug tantalum capacitor has an axial termination style. Its capacitance value is 330uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

