Reduced Price
HARTING Technology Group9300160421Backshells
Hood 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 9300160421 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 37 | |
| 16B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 93.5 | |
| Han® |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this hood 9300160421 backshell from Harting? Its shell size is 16. This has a Connector Rectangular connector. This product is 93.5 mm long, 57 mm tall and 92 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

