Reduced Price
HARTING Technology Group9300060442Backshells
Hood 180° 6/B Shell Size Powder Aluminum Die Cast Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 6|B | |
| Connector Rectangular | |
| 180° | |
| Aluminum Die Cast | |
| Powder | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 74.2 | |
| Han® |
Make a strong joint with this hood 9300060442 backshell from Harting, it will protect and keep the connection strong. Its shell size is 6. This has a Connector Rectangular connector. This product is 74 mm long, 43 mm tall and 87 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

