Amphenol93-570123-10PConnector Circular
Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Non Conductive Black Zinc Cobalt | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 30.6 | |
| 31.75 | |
| 31.75 |
This miniature breakaway 93-570123-10P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. Its shell size is 12-10. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 30.6 mm long, 31.75 mm tall and 31.75 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

