TE Connectivity926647-3Connector Discrete Wire Housing
Conn Housing RCP 15 POS 6.35mm Crimp ST Panel Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 15 | |
| 3 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19/Contact | |
| 600VAC | |
| -55 | |
| 105 | |
| Bag | |
| 38 | |
| 29.7 | |
| 27.4 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

