TE Connectivity926299-5Connector Discrete Wire Housing
Conn Housing PL 5 POS 6.35mm Crimp ST Cable Mount Natural Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 600VAC | |
| -55 | |
| 125 | |
| Bag|Box | |
| 42.1 | |
| 27.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

