Bourns9250A-224-TR-RCInductor Leaded
RF Choke Molded/Shielded Wirewound 220uH 10% 790KHz 55Q-Factor Ferrite 0.125A 5Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 220u | |
| 10% | |
| 790K | |
| 0.125 | |
| 0.08(Typ) | |
| 5 | |
| 55 | |
| 790K | |
| 7.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.36 | |
| 10.92 |
This rf choke 9250A-224-TR-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has an operating temperature range of -55 °C to 125 °C. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 7.5M Hz. This device utilizes wirewound technology. It has an inductance of 220u H. This product is 10.92 mm long with a diameter of 4.36 mm. This leaded inductor has a maximum DC current of 125m A with a maximum resistance of 5 Ohm. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

