TE Connectivity925075Connector Discrete Wire Housing
Conn Housing RCP 4 POS Crimp ST Cable Mount Natural Bag/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| Crimp | |
| Straight | |
| 13/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Bag|Carton | |
| 24.9 | |
| 14.1 | |
| 24.9 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using TE Connectivity's 925075 discrete wire housing. This RCP connector has 4 RCP contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. 925075 is housed in natural polyamide. This product is 24.9 mm long and 14.1 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

