Molex923150422
Cable Assembly 0.22m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 to 4 | |
| F-F | |
| Picoflex | |
| Picoflex | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.22 | |
| Gray | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.794g | |
| 7.59 | |
| Picoflex® | |
| Phosphor Bronze | |
| 1.2/Contact | |
| Tin |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

