Molex923150417
Cable Assembly 0.17m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 to 4 | |
| F-F | |
| Picoflex | |
| Picoflex | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.17 | |
| Gray | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 2.6g | |
| 7.59 | |
| Picoflex® | |
| Phosphor Bronze | |
| 1.2/Contact | |
| Tin |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

