Bourns9230-94-RCInductor Leaded
RF Choke Molded Wirewound 0.1uH 10% 25MHz 40Q-Factor Phenolic 1.1A 0.07Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Molded | |
| Phenolic | |
| 0.1u | |
| 10% | |
| 25M | |
| 1.1 | |
| 0.07 | |
| 40 | |
| 25M | |
| 690M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.66 | |
| 6.6 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke 9230-94-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 690M Hz. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 70m Ohm. This product is 6.6 mm long with a diameter of 2.66 mm. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 100n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

