Amphenol Communications Solutions92140-005LFConnector Memory Card
Header, Top Mount, Upper Deck(68Pins), R/A, 5V, 0mm s/o
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCMCIA | |
| HDR | |
| 68 | |
| 2 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| Tin Over Nickel | |
| 0.5/Contact | |
| 5VDC | |
| 100 | |
| 60 | |
| -55 | |
| 85 | |
| 39.2N | |
| 10000 | |
| Normal | |
| Tray | |
| 59.85 | |
| 36 | |
| 5.8 | |
| Through Hole |
Do you want a memory card connection to your circuit? This pcmcia 92140-005LF micro SD connector from FCI is a must! This HDR connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 5 VDC. 92140-005LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. This product is 59.85 mm long, 5.8 mm tall and 36 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

