10-25% Off
C&K9201SH3ZQESwitch Toggle
Switch Toggle ON ON DPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Round Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 6@125VAC 30VDC | |
| 2500Vrms | |
| 1000 | |
| <10 | |
| 25000 | |
| Bright Chrome | |
| 10.41 | |
| 2 | |
| 10.16 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 3.94 | |
| 6.98 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 1/4-40 | |
| 19.05 | |
| 7.52 | |
| 19.05 | |
| 16.76 | |
| 19.05 | |
| 19.05 | |
| 38.63 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

