Reduced Price

HARTING Technology Group9200163001Connector Rectangular

Conn Rectangular M 16 POS Crimp ST Panel Mount

Thanks to Harting's 9200163001 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This M connector has 17 M contacts. It has a male type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 16 A. This product is 72.4 mm long, 22.8 mm tall and 32.9 mm deep. Its wire is 14-18 AWG. 9200163001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$18.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $18.03

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.