50-75% Off
HARTING Technology Group9200101440Backshells
Hood 180° 10A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 9200101440 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20.4 | |
| 10A | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 71.6 | |
| Han® |
Securely connect and protect the interconnecting parts of a cable wire using this hood 9200101440 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This product is 29.5 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

