50-75% Off
Bourns91R1A-J22-B15L
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 350 | |
| 1 | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 34.7 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Optimize functionality in your circuit by placing this 91R1A-J22-B15L potentiometer from Bourns at critical points. This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. The 91R1A-J22-B15L part has a pin termination style. It has a tolerance of 20%. This part has an operating temperature of -40 to 125 °C. This device utilizes conductive plastic technology. This product is 34.7 mm long, 17.46 mm tall and 15.88 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

