Bourns91A1A-B28-B17L

Res Conductive Plastic POT 25K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole

Infrequently adjust the resistor value for your circuit with this 91A1A-B28-B17L potentiometer from Bourns. This durable part has a power rating of 1 W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±1000 ppm/°C. This device is made with conductive plastic technology. The 91A1A-B28-B17L part has a pin termination style. It has a tolerance of 20%. This product is 34.93 mm long, 17.46 mm tall and 15.88 mm deep. This part has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.