Bourns91A1A-B24-B15L
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.75 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 350 | |
| 1 | |
| Conductive Plastic | |
| -40 | |
| 125 | |
| ±1000 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 240 | |
| 1 | |
| 300 | |
| 100000 | |
| 1 | |
| 31.75 | |
| 15.88 | |
| 17.46 | |
| 12.7 | |
| Panel Mount/Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 91A1A-B24-B15L potentiometer from Bourns is your solution! This durable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. It has a tolerance of 20%. This device is made with conductive plastic technology. This part has an operating temperature of -40 to 125 °C. The 91A1A-B24-B15L part has a pin termination style. This product is 31.75 mm long, 17.46 mm tall and 15.88 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

