Amphenol Communications Solutions91921-31121LFConnector Headers and PCB Receptacles

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions

Support physical configuration options for jumper posts by mounting this board to board 91921-31121LF header connector from FCI. This RCP connector's 21 contacts that are made out of copper alloy and plated with gxt over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 15.3 mm long, 3.28 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. 91921-31121LF is housed in natural liquid crystal polymer.

800 parts: Ships in 3 days

    Total$816.00Price for 800

    • (800)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 800 parts
      • Price: $1.02

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.