Amphenol Communications Solutions91911-31131LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 31 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tape and Reel | |
| 20.3 | |
| 5.59 | |
| 3.6 | |
| CONAN® | |
| Surface Mount |
As an added safety precaution, the board to board 91911-31131LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 31 contacts that are made out of copper alloy and plated with gxt over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 V. Its pitch is 1 mm. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This connector has an operating temperature of -55 to 130 °C. It uses the solder termination method. This product is 20.3 mm long, 3.6 mm tall and 5.59 mm deep. 91911-31131LF is housed in natural liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

