Amphenol Communications Solutions91910-21115LFConnector Headers and PCB Receptacles
Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| HDR | |
| 15 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 500V | |
| 1000 | |
| 30 | |
| -55 | |
| 130 | |
| 30 | |
| Tube | |
| 12.3 | |
| 5.59 | |
| 3.6 | |
| CONAN® | |
| Contact Plating Thickness | 0.38um |
| Surface Mount |
Safety is an important concern when designing electronic devices. FCI's board to board 91910-21115LF header connector helps protect your equipment from accidental shortages. This HDR connector's 15 contacts that are made out of copper alloy and plated with gxt over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 1 mm. It has a maximum voltage rating of 500 V. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 91910-21115LF is housed in natural liquid crystal polymer. It uses the solder termination method. This product is 12.3 mm long, 3.6 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 130 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

