Amphenol Communications Solutions91900-21125LFConnector Headers and PCB Receptacles

Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch

Use this board to board 91900-21125LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 25 contacts that are made out of copper alloy and plated with gxt over nickel. It has a maximum voltage rating of 500 V. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 130 °C. This product is 17.3 mm long, 3.6 mm tall and 5.59 mm deep. 91900-21125LF is housed in natural liquid crystal polymer. It uses the solder termination method.

778 parts: Ships in 3 days

    Total$63.45Price for 27

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 778 parts
      • Price: $2.35

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.