TE Connectivity9187554002Heat Shrink
Heat Shrink Tubing ST Cross-Linked Fluoropolymer Black Thin Piece
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tubing | |
| Straight | |
| Cross-Linked Fluoropolymer | |
| Black | |
| Thin | |
| 6.35 | |
| 3.18 | |
| -65 | |
| 200 | |
| Piece | |
| 0.51 | |
| 2:1 |
Group together several different wires into groups with this tubing 9187554002 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -65 °C to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

