HARTING Technology Group9185506324Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 5.72 | |
| 71.5 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's shrouded 9185506324 header connector helps protect your equipment from accidental shortages. This HDR connector has 50 contacts that are plated with gold. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It uses the solder termination method. This product is 71.32 mm long, 9.45 mm tall and 9.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

