HARTING Technology Group9185146904Connector Headers and PCB Receptacles
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 37.4 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 9185146904 header connector from Harting on your PCB today! This M connector has 14 M contacts. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This product is 37.4 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

