Top Searched
HARTING Technology Group9185066803Connector Headers and PCB Receptacles
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 6 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 12.2 | |
| 7.2 | |
| 10.8 | |
| Cable Mount |
Mount this idc connector 9185066803 header connector from Harting on a jumper post on your PCB to support physical configuration options. This F connector has 6 contacts that are plated with gold. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A. 9185066803 is housed in polybutylene terephthalate. It uses the idt termination method. This connector has an operating temperature of -55 to 125 °C. This product is 12.2 mm long, 10.8 mm tall and 7.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

