25-50% Off
HARTING Technology Group9185066324Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 15.24 | |
| 9.2 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
As an added safety precaution, the shrouded 9185066324 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This M connector has 6 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 9185066324 is housed in polybutylene terephthalate. This product is 15.24 mm long, 9.45 mm tall and 9.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

