KYOCERA AVX Components Corporation9176002732106Connector Headers and PCB Receptacles
Conn IDC Connector F 2 POS 4mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 2 | |
| 1 | |
| Solder | |
| 4 | |
| Right Angle | |
| 10/Contact | |
| 300VDC|300VAC | |
| -40 | |
| 125 | |
| 3 | |
| Tape and Reel | |
| 8 | |
| 5 | |
| 7.9 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

