TE Connectivity917353-1Connector Headers and PCB Receptacles
Power Double Lock, Rectangular Power Connectors, Header, Receptacle, Wire-to-Board, 12 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 6.5 | |
| Straight | |
| 6.5 | |
| 7/Contact | |
| 300VAC | |
| -30 | |
| 105 | |
| Box | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

