Mill-Max917-93-210-41-005000Connector Socket

Conn Transistor Socket SKT 10 POS Solder ST Thru-Hole Bulk

Keep a strong and tight connection for multi-wired circuits with this transistor socket 917-93-210-41-005000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 917-93-210-41-005000 is housed in polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 10.01 mm deep. It is insulated with polychlorinated terphenyl.

323 parts: Ships in 3 days

    Total$61.73Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 323 parts
      • Price: $2.684

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.